Texas Instruments CDCF2509PW

PLL Clock Driver Single 25MHz to 140MHz 24-Pin TSSOP Tube
$ 6.424

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCF2509PW.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsCDCF2510PWR
PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24
Texas InstrumentsCDCF2510PWRG4
PLL Clock Driver Single 25MHz to 140MHz 24-Pin TSSOP T/R
Texas InstrumentsCDCF2510PW
PLL Clock Driver Single 25MHz to 140MHz 24-Pin TSSOP Tube
InfineonCY2509ZXC-1T
Zero Delay PLL Clock Buffer Single 40MHz to 140MHz 24-Pin TSSOP T/R
InfineonCY2509ZXC-1
PLL Based Clock Driver, 2509 Series, 9 True Output(s), 0 Inverted Output(s), PDSO24
InfineonCY2510ZXC-1
PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24

Descriptions

Descriptions of Texas Instruments CDCF2509PW provided by its distributors.

PLL Clock Driver Single 25MHz to 140MHz 24-Pin TSSOP Tube
Clock Generator 1Clock Inputs 24-Pin TSSOP Tube
3.3-V Phase-Lock Loop Clock Driver 24-TSSOP 0 to 70
Clock IC; Clock IC Type:PLL Clock Driver; Frequency:140MHz; No. of Outputs:9; Supply Current:10µA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.