Texas Instruments CDCEL913PWR

Programmable 1-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 14-TSSOP -40 to 85
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCEL913PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet26 pages13 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-36.09%

CAD Models

Download Texas Instruments CDCEL913PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 2.683
Stock
300,199
241,074
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
PLL
-
-
Input
Crystal
Crystal
Max Frequency
230 MHz
230 MHz
Number of Outputs
3
3
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCEL913PWR.

Related Parts

Texas InstrumentsCDCE913PW
Programmable 1-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 14-TSSOP -40 to 85
Texas InstrumentsCDCE913PWR
Programmable 1-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 14-TSSOP -40 to 85
Texas InstrumentsCDCE913QPWRQ1
PLL Clock Synthesizer Single 230MHz 14-Pin TSSOP T/R
NB3N508S Series 3.3 V 216 MHz PureEdge VCXO Clock Generator - TSSOP-16
Clock Generator, PureEdge™ VCXO, 3.3 V, 216 MHz, with M-LVDS Output
InfineonCY22392FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP

Descriptions

Descriptions of Texas Instruments CDCEL913PWR provided by its distributors.

Programmable 1-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 14-TSSOP -40 to 85
PROG 1-PLL VCXO CLK SYNTHESIZER WITH 1.8V, 2.5V, & 3.3V OP Clock Generator, 230MHz, CMOS, PDSO14
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 14-Pin TSSOP T/R
PROGRAMMABLE PLL CLOCK SYNTHESIZER SGL 14TSSOP
PLL CLOCK SYNTHESIZER 160MHZ TSSOP-14
Clocking Circuits Programmable 1-PLL VCXO Clock Synth

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.