Texas Instruments CDCEL913PW

Programmable 1-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 14-TSSOP -40 to 85
$ 2.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCEL913PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Newark

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.39%

CAD Models

Download Texas Instruments CDCEL913PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.683
$ 2.75
Stock
227,332
293,150
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
PLL
-
-
Input
Crystal
Crystal
Max Frequency
230 MHz
230 MHz
Number of Outputs
3
3
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCEL913PW.

Related Parts

Texas InstrumentsCDCE913PWR
Programmable 1-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 14-TSSOP -40 to 85
Texas InstrumentsCDCE913PW
Programmable 1-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 14-TSSOP -40 to 85
Texas InstrumentsCDCE913QPWRQ1
PLL Clock Synthesizer Single 230MHz 14-Pin TSSOP T/R
200MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs
NB3N508S Series 3.3 V 216 MHz PureEdge VCXO Clock Generator - TSSOP-16

Descriptions

Descriptions of Texas Instruments CDCEL913PW provided by its distributors.

Programmable 1-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 14-TSSOP -40 to 85
Programmable PLL Clock Synthesizer Single 14-Pin TSSOP Tube
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 14-Pin TSSOP Tube
IC PLL CLOCK SYNTHESIZER 14TSSOP
Clocking Circuits Programmable 1-PLL VCXO Clock Synth

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCEL913PW .
  • CDCEL913PW.
  • CDCEL913PW..