Texas Instruments CDCE72010RGCR

10 outputs low jitter clock synchronizer and jitter cleaner 64-VQFN -40 to 85
$ 12.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE72010RGCR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet77 pages14 years ago
Datasheet20 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments CDCE72010RGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.59
$ 15.84
Stock
380,138
114,318
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
64
64
PLL
Yes
Yes
Input
LVCMOS
LVCMOS
Max Frequency
1.5 GHz
1.5 GHz
Number of Outputs
10
10
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCE72010RGCR.

Related Parts

Texas InstrumentsCDC7005RGZT
PLL Clock Synthesizer Single 48-Pin VQFN EP T/R
Texas InstrumentsCDCM6208V1RGZT
2:8 ultra-low power, low jitter clock generator 48-VQFN -40 to 85
Texas InstrumentsCDCL6010RGZT
1.8-V 11-outputs clock multiplier, distributor, jitter cleaner and buffer 48-VQFN -40 to 85
Texas InstrumentsCDCL6010RGZTG4
1.8-V 11-outputs clock multiplier, distributor, jitter cleaner and buffer 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CDCE72010RGCR provided by its distributors.

10 outputs low jitter clock synchronizer and jitter cleaner 64-VQFN -40 to 85
PLL Clock Synthesizer Single 64-Pin VQFN EP T/R
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 500MHz-IN 1500MHz-OUT 64-Pin VQFN EP T/R
LVCMOS LVDS LVPECL Clock Synchronizer Fanout (Distribution) Jitter Cleaner 64-VFQFN Exposed Pad CDCE72010 clock generator circuit 3.6V 1.5GHz 9mm 3.4ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.