Texas Instruments CDC7005RGZT

PLL Clock Synthesizer Single 48-Pin VQFN EP T/R
$ 16.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC7005RGZT.

element14 APAC

Datasheet34 pages12 years ago
Datasheet34 pages11 years ago

Texas Instruments

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.38%

CAD Models

Download Texas Instruments CDC7005RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.975
$ 9.889
Stock
244,418
402,076
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
PLL
No
No
Input
LVCMOS
LVCMOS
Max Frequency
800 MHz
800 MHz
Number of Outputs
5
5
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDC7005RGZT.

Related Parts

Texas InstrumentsCDCM6208V1RGZT
2:8 ultra-low power, low jitter clock generator 48-VQFN -40 to 85
Texas InstrumentsCDCL6010RGZT
1.8-V 11-outputs clock multiplier, distributor, jitter cleaner and buffer 48-VQFN -40 to 85
Texas InstrumentsCDCL6010RGZTG4
1.8-V 11-outputs clock multiplier, distributor, jitter cleaner and buffer 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CDC7005RGZT provided by its distributors.

PLL Clock Synthesizer Single 48-Pin VQFN EP T/R
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 3.5MHz to 180MHz-IN 48-Pin VQFN EP T/R
1 800MHz LVPECL QFN-48-EP(7x7) Clock Jitter Cleaners & Synchronizers ROHS
High performance, low phase noise, low skew clock synchronizer that synchronizes ref clock to VCXO 48-VQFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDC7005RGZT.