Texas Instruments CDCE72010RGCT

10 outputs low jitter clock synchronizer and jitter cleaner 64-VQFN -40 to 85
$ 15.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE72010RGCT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet77 pages14 years ago
Datasheet20 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-3.48%

CAD Models

Download Texas Instruments CDCE72010RGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.84
$ 12.59
Stock
115,982
399,928
Authorized Distributors
4
3
Case/Package
VQFN
VQFN
Number of Pins
64
64
PLL
Yes
Yes
Input
LVCMOS
LVCMOS
Max Frequency
1.5 GHz
1.5 GHz
Number of Outputs
10
10
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCE72010RGCT.

Related Parts

Texas InstrumentsCDCM7005RGZT
PLL Clock Synthesizer Single 0MHz to 2200MHz 48-Pin VQFN EP T/R
Texas InstrumentsCDCE18005RGZT
5/10 outputs clock buffer with divider 48-VQFN -40 to 85
Texas InstrumentsCDCM7005RGZR
PLL Clock Synthesizer Single 0MHz to 2200MHz 48-Pin VQFN EP T/R
VQFN-48(7x7) Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generators & Support Products Femto NG Clock Generator

Descriptions

Descriptions of Texas Instruments CDCE72010RGCT provided by its distributors.

10 outputs low jitter clock synchronizer and jitter cleaner 64-VQFN -40 to 85
PLL Clock Synthesizer Single 64-Pin VQFN EP T/R
Clock Generator/Frequency Synthesizer /PLL
Clock Generator MHz to 500MHz-IN 1500MHz-OUT 64-Pin VQFN EP T/R
Clock Synthesizer / Jitter Cleaner 10 Out Lo Jtr Clock Synch & Jitter Clnr
Low Skew Clock Driver, 72010 Series, 10 True Output(s), 0 Inverted Output(s), PQCC64
Logic Level Translator 3V 3.6V 1.5GHz QFN SMD, Adhesive Mount 9mm(L) × 880μm(H)
LVCMOS LVDS LVPECL Clock Synchronizer Fanout (Distribution) Jitter Cleaner 64-VFQFN Exposed Pad CDCE72010 clock generator ic 3.6V 1.5GHz 20mA 9mm
PLL, FREQ SYNTHESIZER, 1.5GHZ, VQFN-64; Fréquence: 1.5GHz; Type de PLL: Synthétiseur d'horloge; Nombre de broches: 64Broche(s); Type de boîtier PLL: VQFN; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Temp
PLL, FREQ SYNTHESIZER, 1.5GHZ, VQFN-64; Frequency:1.5GHz; PLL Type:Clock Synchronizer; No. of Pins:64Pins; PLL Case Style:VQFN; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Base Number:72010; Clock IC Type:Clock Synthesiser, Distributor; Input Current:20µA; Input Type:LVCMOS, LVPECL; No. of Outputs:10Outputs; Operating Temperature Range:-40°C to +85°C; Supply Current:20mA; Supply Voltage Range:3V to 3.6V; Termination Type:Surface Mount Device; Type:Clock Synchronizer / Distribution / Jitter Cleaner

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCE72010RGCT.