Texas Instruments CDCDLP223PWG4

3.3-V clock synthesizer for DLP systems 20-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCDLP223PWG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages14 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages18 years ago

iiiC

CAD Models

Download Texas Instruments CDCDLP223PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.788
$ 4.788
Stock
112,995
304,974
304,974
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
PLL
-
-
-
Input
Crystal
Crystal
Crystal
Max Frequency
400 MHz
400 MHz
400 MHz
Number of Outputs
3
3
3
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsCDC706PWR
200-MHz, LVCMOS, custom-programmed 3-PLL clock synthesizer, multiplier & divider 20-TSSOP
Texas InstrumentsCDC706PWRG4
200-MHz, LVCMOS, custom-programmed 3-PLL clock synthesizer, multiplier & divider 20-TSSOP
Texas InstrumentsCDC706PWG4
200-MHz, LVCMOS, custom-programmed 3-PLL clock synthesizer, multiplier & divider 20-TSSOP
InfineonCY22394FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
InfineonCY22394FXC
CY22394 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16
InfineonCY22394FXI
CY22394 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16

Descriptions

Descriptions of Texas Instruments CDCDLP223PWG4 provided by its distributors.

3.3-V clock synthesizer for DLP systems 20-TSSOP -40 to 85
PLL Clock Synthesizer Dual 20-Pin TSSOP Tube
TSSOP-20 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator 20MHz-IN 400MHz-OUT 20-Pin TSSOP Tube
Clock IC; Clock IC Type:Clock Synthesizer; Interface Type:I2C, Serial, 2 Wire; Frequency:20MHz; No. of Outputs:1; Supply Current:20mA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.