Texas Instruments CDC930DLR

Clock Generator 13.8MHz to 14.8MHz-IN 133MHz-OUT 56-Pin SSOP T/R
$ 1.564

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC930DLR.

Sierra IC

Datasheet17 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.564
$ 2.396
Stock
192,863
174,432
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
-
56
PLL
-
-
Input
-
Crystal
Max Frequency
-
133 MHz
Number of Outputs
-
-
Min Supply Voltage
-
3.135 V
Max Supply Voltage
-
3.465 V

Descriptions

Descriptions of Texas Instruments CDC930DLR provided by its distributors.

Clock Generator 13.8MHz to 14.8MHz-IN 133MHz-OUT 56-Pin SSOP T/R
133MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO56, PLASTIC, SSOP-56
CLOCK GENERATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.