Texas Instruments CDC924DLR

PLL Clock Synthesizer Dual 56-Pin SSOP T/R
$ 2.318

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC924DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages18 years ago
Datasheet19 pages21 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC924DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.318
$ 2.756
Stock
303,675
222,864
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
133 MHz
133 MHz
Number of Outputs
24
24
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V

Related Parts

Texas InstrumentsCDC924DL
PC Motherboard 133-MHz Clock Synthesizer w/3-state Outputs 56-SSOP
Texas InstrumentsCDC925DL
133-MHz Clock Synthesizer/Driver for PC Motherboards with 3-State Outputs 56-SSOP
Texas InstrumentsCDC930DL
133-MHz Differential Clk Synthesizer/Drvr for PC Motherboards W/ 3-State Output 56-SSOP 0 to 70
Texas InstrumentsCDC960DLR
200-MHz Clock Synthesizer/Driver with Spread Spectrum & Device Control Interface 48-SSOP 0 to 70
Texas InstrumentsCDC960DL
200-MHz Clock Synthesizer/Driver with Spread Spectrum & Device Control Interface 48-SSOP 0 to 70

Descriptions

Descriptions of Texas Instruments CDC924DLR provided by its distributors.

PLL Clock Synthesizer Dual 56-Pin SSOP T/R
IC, CLOCK SYNTHESIZER, 133MHZ, SSOP-56; Clock IC Type:Clock Synthesizer / Driver; Frequency:133MHz; No. of Outputs:19; Supply Current:12mA; Supply Voltage Range:3.135V to 3.465V, 2.375V to 2.625V; Digital IC Case Style:SSOP ;RoHS Compliant: Yes
The CDC924 is a clock synthesizer/driver that generates system clocks necessary to support Intel Pentium III systems on CPU, CPU_DIV2, 3V66, PCI, APIC, 48MHz, and REF clock signals. All output frequencies are generated from a 14.318-MHz crystal input. A reference clock input instead of a crystal can be provided at the XIN input. Two phase-locked loops (PLLs) are used, one to generate the host frequencies and the other to generate the 48-MHz clock frequency. On-chip loop filters and internal feedback loops eliminate the need for external components. The host and PCI clock outputs provide low-skew and low-jitter clock signals for reliable clock operation. All outputs have 3-state capability, which can be selected via control inputs SEL0, SEL1, and SEL133/100\. The outputs are either 3.3-V or 2.5-V single-ended CMOS buffers. With a logic high-level on the PWR_DWN\ terminal, the device operates normally, but when a logical low-level input is applied, the device powers down completely, with the outputs in a low-level output state. When a high-level is applied to the PCI_STOP\ or CPU_STOP\, the outputs operate normally. With a low-level applied to the PCI_STOP\ or CPU_STOP\ terminals, the PCI or CPU and 3V66 outputs, respectively, are held in a low-level state. The CPU bus can operate at 100 MHz or 133 MHz. Output frequency selection is done with corresponding setting for SEL133/100\ control input. The PCI bus frequency is fixed to 33MHz. Since the CDC924 is based on PLL circuitry, it requires a stabilization time to achieve phase lock of the PLL. This stabilization time is required after power up or after changes to the SEL inputs are made. With use of an external reference clock, this signal must be fixed-frequency and fixed-phase before the stabilization time starts.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDC 924DLR