Texas Instruments CDC925DLG4

133-MHz Clock Synthesizer/Driver for PC Motherboards with 3-State Outputs 56-SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC925DLG4.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages27 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments CDC925DLG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.039
Stock
96,539
224,421
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Max Frequency
133 MHz
133 MHz
Interface
-
-
Logic Function
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V

Related Parts

Texas InstrumentsCDC924DL
PC Motherboard 133-MHz Clock Synthesizer w/3-state Outputs 56-SSOP
Texas InstrumentsCDC924DLR
PLL Clock Synthesizer Dual 56-Pin SSOP T/R
Texas InstrumentsCDC925DL
133-MHz Clock Synthesizer/Driver for PC Motherboards with 3-State Outputs 56-SSOP
Texas InstrumentsCDC930DL
133-MHz Differential Clk Synthesizer/Drvr for PC Motherboards W/ 3-State Output 56-SSOP 0 to 70
Texas InstrumentsCDC960DL
200-MHz Clock Synthesizer/Driver with Spread Spectrum & Device Control Interface 48-SSOP 0 to 70
Texas InstrumentsCDC960DLR
200-MHz Clock Synthesizer/Driver with Spread Spectrum & Device Control Interface 48-SSOP 0 to 70

Descriptions

Descriptions of Texas Instruments CDC925DLG4 provided by its distributors.

133-MHz Clock Synthesizer/Driver for PC Motherboards with 3-State Outputs 56-SSOP
Clock Generator 13.8MHz to 14.8MHz-IN 133MHz-OUT 56-Pin SSOP Tube
PLL Clock Synthesizer Dual 56-Pin SSOP Tube
IC, CLOCK SYNTHESIZER, 133MHZ, SSOP-56; Clock IC Type:Clock Synthesizer / Driver; Frequency:133MHz; No. of Outputs:19; Supply Current:12mA; Supply Voltage Range:3.135V to 3.465V, 2.375V to 2.625V; Digital IC Case Style:SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.