Texas Instruments CDC2510BPWR

PLL Clock Driver Single 25MHz to 125MHz 24-Pin TSSOP T/R
$ 9.405

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC2510BPWR.

HQonline

Datasheet14 pages14 years ago

Texas Instruments

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC2510BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.405
$ 4.275
$ 4.275
Stock
543,383
539,446
539,446
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
PLL
-
-
-
Input
Clock
Clock
Clock
Max Frequency
125 MHz
125 MHz
125 MHz
Number of Outputs
10
10
10
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsCDC2510CPW
PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
Texas InstrumentsCDC2510CPWR
3.3-V PLL clock driver with support for PC SDRAM registered DIMM design support document rev. 1.2 24-TSSOP
Texas InstrumentsCDC2509BPWR
1-to-9 PLL clock driver for SDRAM applications 24-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments CDC2510BPWR provided by its distributors.

PLL Clock Driver Single 25MHz to 125MHz 24-Pin TSSOP T/R
Clock Generator 1Clock Inputs 24-Pin TSSOP T/R
Obsolete Surface Mount 24-TSSOP (0.173 4.40mm Width) PLL Clock Driver PLL Clock Driver IC 0C~70C 125MHz 3V~3.6V
3.3-V Phase-Lock Loop Clock Driver 24-TSSOP
IC, PLL CLOCK DRIVER, 125MHZ, TSSOP-24; Clock IC Type:PLL Clock Driver; Frequency:125MHz; No. of Outputs:10; Supply Current:10µA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.