Texas Instruments CDC204DWG4

Clock Fanout Buffer 6-OUT 6-IN 1: 6 20-Pin SOIC Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC204DWG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages27 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments CDC204DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.689
$ 9.689
Stock
143,831
357,863
357,863
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
80 MHz
80 MHz
80 MHz
Quiescent Current
4 µA
4 µA
4 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDC204DW
Clock Fanout Buffer 6-OUT 6-IN 1:6 20-Pin SOIC Tube
Texas InstrumentsCDC204DWR
5V 6-Bit Inverter / Clock Driver 20-SOIC
Texas InstrumentsCDC340DW
1-to-8 TTL clock driver with output control pins for high state 20-SOIC 0 to 70
Diodes Inc.PI49FCT3807ASE
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CDC204DWG4 provided by its distributors.

Clock Fanout Buffer 6-OUT 6-IN 1:6 20-Pin SOIC Tube
5-V 6-bit inverter / clock driver 20-SOIC 25 to 70
IC, INVERTER/CLOCK DRIVER, 80MHZ, SOIC20; Frequency:80MHz; No. of Outputs:6; Supply Current:4µA; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:SOIC; No. of Pins:20; Operating Temperature Range:+25°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.