Texas Instruments CDC204DWR

CMOS 20-SOIC (0.295 7.50mm Width) R-PDSO-G20 Obsolete clock driver 7.5mm 5V 5.7ns 80MHz
$ 4.658

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC204DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages27 years ago

Newark

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC204DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.658
$ 9.35
Stock
317,073
7,860,375
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
80 MHz
80 MHz
Quiescent Current
4 µA
4 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsCDC204DW
Clock Fanout Buffer 6-OUT 6-IN 1:6 20-Pin SOIC Tube
Texas InstrumentsCDC339DWR
Low Skew Clock Driver, CDC Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20
Texas InstrumentsCDC340DW
1-to-8 TTL clock driver with output control pins for high state 20-SOIC 0 to 70
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CDC204DWR provided by its distributors.

CMOS 20-SOIC (0.295 7.50mm Width) R-PDSO-G20 Obsolete clock driver 7.5mm 5V 5.7ns 80MHz
5V 6-Bit Inverter / Clock Driver 20-SOIC
Clock Fanout Buffer 6-OUT 20-Pin SOIC T/R
IC, INVERTER/CLOCK DRIVER, 80MHZ, SOIC20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.