Texas Instruments CDC204DW

Clock Fanout Buffer 6-OUT 6-IN 1: 6 20-Pin SOIC Tube
$ 9.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC204DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages27 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC204DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.35
$ 4.658
Stock
330,540
299,776
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
80 MHz
80 MHz
Quiescent Current
4 µA
4 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 hours ago)

Related Parts

Texas InstrumentsCDC204DWR
CMOS 20-SOIC (0.295 7.50mm Width) R-PDSO-G20 Obsolete clock driver 7.5mm 5V 5.7ns 80MHz
Texas InstrumentsCDC339DWR
Low Skew Clock Driver, CDC Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20
Texas InstrumentsCDC340DWR
Low Skew Clock Driver, 340 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Diodes Inc.PI49FCT3807CSEX
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CDC204DW provided by its distributors.

Clock Fanout Buffer 6-OUT 6-IN 1:6 20-Pin SOIC Tube
5-V 6-bit inverter / clock driver 20-SOIC 25 to 70
HEX INVERTER/CLOCK DRIVER Inverter, 204 Series, 6-Func, 1-Input, CMOS, PDSO20
4.75V 5.25V 5.7ns@ 4.75Vto5.25V 80MHz SOIC-20 SMD mount 12.8mm*7.5mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.