Texas Instruments CDC340DW

1-to-8 TTL clock driver with output control pins for high state 20-SOIC 0 to 70
$ 8.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC340DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments CDC340DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.415
$ 5.288
Stock
358,805
196,884
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
80 MHz
80 MHz
Quiescent Current
24 mA
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsCDC341DW
1-to-8 TTL clock driver with output control pins for low state 20-SOIC 0 to 70
Texas InstrumentsCDC341DWR
1-to-8 TTL clock driver with output control pins for low state 20-SOIC 0 to 70
Texas InstrumentsCDC341DWG4
1-to-8 TTL clock driver with output control pins for low state 20-SOIC 0 to 70
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Diodes Inc.PI49FCT3807ASE
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CDC340DW provided by its distributors.

1-to-8 TTL clock driver with output control pins for high state 20-SOIC 0 to 70
Low Skew Clock Driver, 340 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20
Clock Fanout Buffer 8-OUT 1-IN 1:8 20-Pin SOIC Tube
IC, CLOCK DRIVER, 1-8, SMD; Clock IC Type:Clock Driver; Frequency:80MHz; No. of Outputs:8; IC Output Type:TTL; IC Input Type:TTL; Supply Current:24mA; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Base Number:340; IC Case Style:SOIC; Input Type:TTL; Output Type:TTL; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD; Type:Clock Driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.