Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CDC111FNR

Low Skew Clock Driver, 111 Series, 9 True Output(s), 0 Inverted Output(s), PQCC28
$ 12.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC111FNR.

Texas Instruments

Datasheet9 pages16 years ago
Datasheet8 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC111FNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.78
$ 21.29
Stock
207,837
392,340
Authorized Distributors
2
3
Case/Package
LCC
PLCC
Number of Pins
28
28
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
500 MHz
500 MHz
Quiescent Current
-
80 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

MicrochipSY100E310LJY
3.3V ECL/PECL 2:8 DIFFERENTIAL FANOUT BUFFER | IC CLK BUFFER 2:8 800MHZ 28PLCC
Low Skew Clock Driver, 10H Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 10H Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 10H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28

Descriptions

Descriptions of Texas Instruments CDC111FNR provided by its distributors.

Low Skew Clock Driver, 111 Series, 9 True Output(s), 0 Inverted Output(s), PQCC28
3.3V LVPECL Differential Clock Driver 28-PLCC
Surface Mount Fanout Buffer (Distribution) Obsolete 28-LCC (J-Lead) Clock Fanout Buffer (Distribution) IC 0C~70C 500MHz 3V~3.6V
Clock IC; Clock IC Type:Clock Driver; Frequency:500MHz; No. of Outputs:9; Supply Current:80mA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:LCC; No. of Pins:28; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.