Texas Instruments CD74HCT4543E

High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver for LCDs 16-PDIP -55 to 125
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4543E.

Texas Instruments

Datasheet10 pages18 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages23 years ago
Technical Drawing2 pages22 years ago

HQonline

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT4543E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 2.562
Stock
296,783
30,426
Authorized Distributors
4
1
Display Type
LCD
-
Output Current
4 mA
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Dimming
-
-
Number of Channels
1
1
Data Rate
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
PDIP
PDIP
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4543E.

Related Parts

Texas InstrumentsSN74LS247N
Decoder/Driver Single 4-to-7 16-Pin PDIP Box / IC BCD-7 SEG DECODER/DVR 16SO
Texas InstrumentsSN74LS47N
Texas Instruments Decoder and Demultiplexer Decoder, 16Pin PDIPencapsulation
Texas InstrumentsCD74HC4511E
High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HCT4543E provided by its distributors.

High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver for LCDs 16-PDIP -55 to 125
7 PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, BCD-7 LATCH/DECOD/DRVR, 16DIP - More Details
Latch/Decoder/Driver Single 4-to-7 16-Pin PDIP Tube
IC BCD-7 LATCH/DECOD/DRVR 16-DIP
IC DRVR 7 SEGMENT 1 DIGIT 16DIP
LOGIC, BCD-7 LATCH/DECOD/DRVR, 16DIP; Output Current:4mA; Propagation Delay:80ns; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Frequency:1MHz; Logic IC Base Number:744543; Logic IC Family:HCT; Logic IC Function:BCD-to-7 Segment Latch / Decoder / Driver; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.