Texas Instruments CD74HCT4543EE4

High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver for LCDs 16-PDIP -55 to 125
$ 2.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4543EE4.

Texas Instruments

Datasheet10 pages18 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages23 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT4543EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.562
$ 1.953
Stock
32,077
278,106
Authorized Distributors
1
5
Display Type
-
LCD
Output Current
-
4 mA
Output Voltage
-
-
Current Rating
-
-
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Dimming
-
-
Number of Channels
1
1
Data Rate
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
PDIP
PDIP
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4543EE4.

Related Parts

Texas InstrumentsSN74LS247N
Decoder/Driver Single 4-to-7 16-Pin PDIP Box / IC BCD-7 SEG DECODER/DVR 16SO
Texas InstrumentsSN74LS47N
Texas Instruments Decoder and Demultiplexer Decoder, 16Pin PDIPencapsulation
Texas InstrumentsSN74LS247NE4
BCD-To-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments CD74HCT4543EE4 provided by its distributors.

High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver for LCDs 16-PDIP -55 to 125
Encoders, Decoders, Multiplexers & Demultiplexers High Speed CMOS BCD-to-7 Segment
Latch/Decoder/Driver Single 4-to-7 16-Pin PDIP Tube
7 PDIP-16 19.3mm*6.35mm*4.57mm
HIGH SPEED CMOS LOGIC BCD-TO-7 S
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HCT; Package/Case:16-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.