Texas Instruments CD74HCT390MG4

High Speed CMOS Logic Dual Decade ipple Counter 16-SOIC -55 to 125
$ 0.971

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT390MG4.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT390MG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.971
$ 0.305
$ 0.305
Stock
198,461
449,625
449,625
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
27 MHz
18 MHz
18 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsCD74HCT4520M
High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4520M96
GULL WING DUAL Positive Negative Asynchronous Binary Counter IC 50pF -55C~125C 25MHz 0.08mA
Texas InstrumentsCD74HC390M
GULL WING DUAL Negative Edge Asynchronous Counter, Decade IC 50pF -55C~125C 35MHz 0.08mA
Dual 4-Stage Binary Ripple Counter with /2and /5 Sections High-Performance Silicon-Gate CMOS
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin SOIC T/R
onsemi74VHC393M
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments CD74HCT390MG4 provided by its distributors.

High Speed CMOS Logic Dual Decade ipple Counter 16-SOIC -55 to 125
Counter/Divider Dual 4-Bit Decade UP 16-Pin SOIC Tube
Counter ICs Hi Spd CMOS Log Dual Decade Ripple
IC DUAL DECADE RIP COUNTR 16SOIC
Counter Logic IC; Counter Type:Decade Ripple; Clock Speed:27MHz; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.