Texas Instruments CD74HCT4511EE4

High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-PDIP -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4511EE4.

Texas Instruments

Datasheet21 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

DigiKey

CAD Models

Download Texas Instruments CD74HCT4511EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.679
Stock
22,664
196,019
Authorized Distributors
0
4
Display Type
LCD
-
Output Current
-
4 mA
Output Voltage
-
-
Current Rating
-
-
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Dimming
-
-
Number of Channels
1
1
Data Rate
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
PDIP
PDIP
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4511EE4.

Related Parts

Texas InstrumentsCD74HC4511E
High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-PDIP -55 to 125
Texas InstrumentsCD4056BE
CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-PDIP -55 to 125
Texas InstrumentsCD4543BE
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-PDIP -55 to 125
Texas InstrumentsCD4055BE
CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output 16-PDIP -55 to 125
Texas InstrumentsCD74HC4543E
High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver for LCDs 16-PDIP -55 to 125
Texas InstrumentsCD74HC4543EE4
High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver for LCDs 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HCT4511EE4 provided by its distributors.

High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-PDIP -55 to 125
HCT SERIES SEVEN SEGMENT DECODER/DRIVER TRUE OUTPUT PDIP16
Latch/Decoder/Driver Single 4-to-7 16-Pin PDIP Tube
IC 7-SEG LATCH/DEC/DRVR 16-DIP
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HCT; Package/Case:16-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.