Texas Instruments CD74HC4543EE4

High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver for LCDs 16-PDIP -55 to 125
$ 1.283

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4543EE4.

Texas Instruments

Datasheet10 pages18 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages23 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC4543EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.283
$ 0.945
Stock
31,941
117,329
Authorized Distributors
2
4
Display Type
-
LCD
Output Current
-
1.3 mA
Output Voltage
-
-
Current Rating
-
-
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Dimming
-
-
Number of Channels
1
1
Data Rate
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Case/Package
PDIP
PDIP
Number of Pins
16
16

Related Parts

Texas InstrumentsCD74HC4511E
High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-PDIP -55 to 125
Texas InstrumentsCD74HCT4511E
High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-PDIP -55 to 125
Texas InstrumentsCD74HCT4511EE4
High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC4543EE4 provided by its distributors.

High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver for LCDs 16-PDIP -55 to 125
HC/UH SERIES SEVEN SEGMENT DECODER/DRIVER CONFIGURABLE OUTPUT PDIP16
Latch/Decoder/Driver Single 4-to-7 16-Pin PDIP Tube
7 PDIP-16 Through hole mounting 5.08mm(height)
IC LATCH/DECODER/DRIVER 16-DIP
SEVEN SEGMENT DECODER/DRIVER, HC
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; Package/Case:16-PDIP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.