Texas Instruments CD4056BE

CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-PDIP -55 to 125
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4056BE.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments CD4056BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.639
$ 22.116
$ 22.116
Stock
8,908,910
94,232
94,232
Authorized Distributors
5
0
0
Display Type
LCD
-
-
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
Decoder, Demultiplexer
Decoder, Latch
Decoder, Latch
Dimming
-
-
-
Number of Channels
4
4
4
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4056BE.

Related Parts

Texas InstrumentsCD4055BE
CMOS BCD-to-7-Segment LCD Decoder/Driver with Display-Frequency Output 16-PDIP -55 to 125
Texas InstrumentsCD4543BE
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-PDIP -55 to 125
Texas InstrumentsCD4543BEE4
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4056BE provided by its distributors.

CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-PDIP -55 to 125
Logic IC Operating temperature: -55...+125 °C Series: CD4056 Function: Single / BCD / Latch / Decoder / Driver Manufacturer: Texas Instruments Package: DIL-16 Technology: CMOS
IC, LOGIC, DECODER/DRVR LCD, 16DIP; No. of Digits: 1; No. of Segments: 7; Driver Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Interface Type: CMOS; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4000 LOGIC Series; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic Case Style: DIP; No. of Outputs: 7Outputs; Output Current Max: 5.8mA; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4056 BE
  • CD4056BE .
  • CD4056BE..