Texas Instruments CD54HCT390F3A

High Speed CMOS Logic Dual Decade ipple Counter 16-CDIP -55 to 125
$ 44.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HCT390F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

Sierra IC

CAD Models

Download Texas Instruments CD54HCT390F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.099
$ 0.482
$ 0.482
Stock
45,787
309,568
309,568
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
-
4
4
Propagation Delay
126 ns
126 ns
126 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54LS390J
Dual 4-Bit Decade And Binary Counters 16-CDIP -55 to 125
Texas Instruments5962-9098401MEA
High Speed CMOS Logic Dual Decade ipple Counter 16-CDIP -55 to 125
Texas InstrumentsSN54LS390J
Dual 4-Bit Decade And Binary Counters 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HCT390F3A provided by its distributors.

High Speed CMOS Logic Dual Decade ipple Counter 16-CDIP -55 to 125
84ns@ 4.5V 2 4.5V 5.5V Counter,Divider HCT DIP 3.56mm
Counter/Divider Dual 4-Bit Decade UP 16-Pin CDIP Tube
High Speed CMOS Logic Dual Decade Ripple Counter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HCT390F/3A