Texas Instruments CD54HCT283F3A

High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-CDIP -55 to 125
$ 28.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HCT283F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD54HCT283F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.897
$ 0.672
Stock
32,820
143,523
Authorized Distributors
1
4
Case/Package
CDIP
PDIP
Number of Pins
16
16
Logic Function
Counter
Binary Full Adder
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsSN54LS161AJ
IC BINARY COUNTER 4-BIT 16CDIP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP
Texas InstrumentsSNJ54LS193J
Synchronous 4-Bit Up/Down Counters (Dual Clock With Clear) 16-CDIP -55 to 125
Texas InstrumentsSNJ54LS161AJ
DUAL POSITIVE EDGE TTL MIL-PRF-38535 divider circuit 125C 25000000Hz 0.008A 5V

Descriptions

Descriptions of Texas Instruments CD54HCT283F3A provided by its distributors.

High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-CDIP -55 to 125
Binary Full Adder Single-Element 4-Bit 16-Pin CDIP Tube
4.5V 5.5V CDIP-16 19.56mm*6.92mm*4.57mm
HCT SERIES 4-BIT ADDER/SUBTRACTOR CDIP16
HIGH SPEED CMOS LOGIC 4-BIT BINA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.