Texas Instruments CD74HCT251M96

High Speed CMOS Logic 8-Input Multiplexer, 3-State 16-SOIC -55 to 125
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT251M96.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

HQonline

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.50%

CAD Models

Download Texas Instruments CD74HCT251M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.655
$ 0.655
Stock
310,612
251,888
251,888
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
-
-
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
4 mA
4 mA
4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT251M96.

Related Parts

Texas InstrumentsCD74HCT151M
High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125
Texas InstrumentsCD74HCT151M96
High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125
Texas InstrumentsSN74F251BDR
9.5ns single-phase 1 8 1 4.5V 5.5V 24mA 3mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Encoders, Decoders, Multiplexers & Demultiplexers IC MULTIPLEXER 8 CHANNEL
Data Selector / Multiplexer, 74HC, 1 Channel, 8:1, 2 V to 6 V, 16 Pins, SOIC
IC MULTIPLEXER 1 X 8:1 16SOIC / Multiplexer 1 x 8:1 16-SOIC

Descriptions

Descriptions of Texas Instruments CD74HCT251M96 provided by its distributors.

High Speed CMOS Logic 8-Input Multiplexer, 3-State 16-SOIC -55 to 125
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R
Encoders, Decoders, Multiplexers & Demultiplexers Hi-Spd CMOS 8-Input Mltplxr
Level Shifter, 1-Ch, 8-Pos, 4.5V-5.5V, 4mA, SOIC-16, SMD, Adhesive Mount, 9.9mm × 3.91mm × 1.58mm
Ic, 8I/P Single Multiplexer, Soic-16
Signal Switch/Codec/Multiplexer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT251M-96