Texas Instruments CD74HCT161EE4

High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-PDIP -55 to 125
$ 0.646
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT161EE4.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

DigiKey

Inventory History

3 month trend:
-11.74%

CAD Models

Download Texas Instruments CD74HCT161EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.646
$ 0.656
Stock
109,635
260,645
Authorized Distributors
1
5
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
30 MHz
30 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT161EE4.

Related Parts

Texas InstrumentsSN74F161AN
Synchronous 4-Bit Binary Counter 16-PDIP 0 to 70
Texas InstrumentsCD74ACT161E
Synchronous Presettable Binary Counters with Asynchronous eset 16-PDIP -55 to 125
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Texas InstrumentsSN74LS161AN
COUNTER; TTL; 16-LEAD PDIP; 7 V; 0.1 MA; 2 V; 0.8 V; 3.4 V (TYP.); 8 MA (MAX.)

Descriptions

Descriptions of Texas Instruments CD74HCT161EE4 provided by its distributors.

High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-PDIP -55 to 125
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Tube
HCT SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PDIP16
PDIP MILITARY e4 TCO OUTPUT divider circuit 75ns 6.35mm 5V 0.08mA
Logic - Counters Hi-Sp CMOS 4-Bit Binary w/Sync Reset
Counter Logic IC; Logic Family:HCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.