Texas Instruments CD74HCT04M96

Buffer Inverter 74HCT04 EAR99 74HCT logic gate circuit 19ns @ 4.5V 50pF 1.75mm 4mA 4mA 2V
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT04M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

LCSC

SHENGYU ELECTRONICS

HQonline

Verical

Inventory History

3 month trend:
-26.06%

CAD Models

Download Texas Instruments CD74HCT04M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.149
$ 0.149
Stock
539,878
1,499,002
1,499,002
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
19 ns
25 ns
25 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4.8 mA
-4.8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT04M96.

Related Parts

Texas InstrumentsSN74HCT04D
Inverter; Hex Inverter; .5 V (min.), .5 V (max.); 10 Pf (max.); SOIC
Texas InstrumentsSN74HCT04DR
Inverter HCT 18ns@5.5V 50pF Push-Pull 6 Ch 4.5V 5.5V 4mA SOIC-14 SMD, Adhesive Mount 1.75mm H
Texas InstrumentsSN74HCT04DE4
Buffer Inverter EAR99 SOIC HCT logic gate circuit 25ns 1.75mm 4mA 5.5V
Lead Free Inverter TTL Surface Mount Inverter Inverter IC 50pF -55C~125C 2V 4mA 4mA
HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
17ns@ 5V,50pF 1 6 4.5V 5.5V 4mA Inverter HCT 4mA SOIC-14 SMD mount 8.65mm*3.9mm*1.75mm

Descriptions

Descriptions of Texas Instruments CD74HCT04M96 provided by its distributors.

Buffer Inverter 74HCT04 EAR99 74HCT logic gate circuit 19ns @ 4.5V 50pF 1.75mm 4mA 4mA 2V
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125
IC HEX INVERTER HS 14-PIN SOIC SMD
19ns@ 4.5V,50pF Push-pull type 6 1 6 4.5V 5.5V 4mA Inverter HCT 4mA SOIC-14 SMD mount,glue mount 1.5mm(height)
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter 6-Element CMOS 14-Pin SOIC T/R
ICD,HINV,74HCT04,14SOI,5 LS TTL-COMPATIBLE INPUTS HIGH-SPEED CMOS
IC ADC 14BIT SRL 1MSPS DL 32QFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.