Texas Instruments SN74HCT04D

Inverter; Hex Inverter; .5 V (min.), .5 V (max.); 10 Pf (max.); SOIC
$ 0.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT04D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Farnell

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.10%

CAD Models

Download Texas Instruments SN74HCT04D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.298
$ 0.298
Stock
425,683
565,254
565,254
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
18 ns
25 ns
25 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4.8 mA
-4.8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT04D.

Related Parts

Inverter, Hex, 1 Input, 14 Pins, SOIC, 74HCT04
Texas InstrumentsCD74HCT04M96
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125
17ns@ 5V,50pF 1 6 4.5V 5.5V 4mA Inverter HCT 4mA SOIC-14 SMD mount 8.65mm*3.9mm*1.75mm
IC INVERTER HEX LSTTL CMOS 14-PIN SOIC SMD
Texas InstrumentsSN74HC14DR
74AHC Series 6 V 5.2 mA Surface Mount Hex Schmitt Trigger Inverter - SOIC-14
Texas InstrumentsSN74HCU04DR
HEX INVERTER, 74HCU04, SOIC14, 6V

Descriptions

Descriptions of Texas Instruments SN74HCT04D provided by its distributors.

INVERTER; HEX INVERTER; .5 V (MIN.), .5 V (MAX.); 10 PF (MAX.); SOIC
Texas Instruments Hex Buffer, 74HCseries, SOICencapsulation, 6-Channel, 14Pin
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Logic IC Operating temperature: -40...+85 °C Series: SN74HCT04 Function: Hex / Inverter Manufacturer: Texas Instruments Package: SO-14 Technology: HCT
Hex Inverter, Smd, 74Hct04, Soic14; Logic Family/Base Number:74Hct04; Logic Type:Inverter; Output Current:4Ma; No. Of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HCT04D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT04-D
  • SN74HCT04D .
  • SN74HCT04D.