Texas Instruments CD74HCT04M

Inverter HCT, 4.5V-5.5V, 4mA, 19ns@4.5V, 50pF, Push-Pull, SOIC-14, SMD, 1.75mm H
$ 0.602
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT04M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

element14 APAC

Arrow Electronics

Upverter

Farnell

Inventory History

3 month trend:
-1.03%

CAD Models

Download Texas Instruments CD74HCT04M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.602
$ 0.143
$ 0.143
Stock
501,838
1,598,616
1,598,616
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7 ns
25 ns
25 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4.8 mA
-4.8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT04M.

Related Parts

Texas InstrumentsSN74HCT04D
Inverter; Hex Inverter; .5 V (min.), .5 V (max.); 10 Pf (max.); SOIC
Texas InstrumentsSN74HCT04DR
Inverter HCT 18ns@5.5V 50pF Push-Pull 6 Ch 4.5V 5.5V 4mA SOIC-14 SMD, Adhesive Mount 1.75mm H
Texas InstrumentsSN74HCT04DE4
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Inverter, Hex, 1 Input, 14 Pins, SOIC, 74HCT04
IC INVERTER HEX LSTTL CMOS 14-PIN SOIC SMD
17ns@ 5V,50pF 1 6 4.5V 5.5V 4mA Inverter HCT 4mA SOIC-14 SMD mount 8.65mm*3.9mm*1.75mm

Descriptions

Descriptions of Texas Instruments CD74HCT04M provided by its distributors.

Inverter HCT, 4.5V-5.5V, 4mA, 19ns@4.5V, 50pF, Push-Pull, SOIC-14, SMD, 1.75mm H
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125
74HCT CMOS, SMD, 74HCT04, SOIC14; Logic Family / Base Number:74HCT04; Logic Type:Inverter; Output Current:4mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74HCT; Logic IC Base Number:7404; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7404; Logic IC Base Number:7404; Logic IC Function:Hex Inverter; No. of Gates:6; Operating Temperature Range:-55°C to +125°C; Output Current Max:25mA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT04M .
  • CD74HCT04M.
  • CD74HCT04M..