Texas Instruments CD74HCT03E

High Speed CMOS Logic Quad 2-Input NAND Gate with Open Drain
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT03E.

Farnell

Datasheet14 pages12 years ago
Datasheet13 pages17 years ago

Texas Instruments

element14

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-3.93%

CAD Models

Download Texas Instruments CD74HCT03E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.543
$ 11.14
$ 11.14
Stock
313,013
141,926
141,926
Authorized Distributors
4
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
-
-
Number of Inputs
2
-
-
Propagation Delay
36 ns
36 ns
36 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
4 mA
4 mA
4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT03E.

Related Parts

Texas InstrumentsCD74HCT132E
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-PDIP -55 to 125
Texas InstrumentsSN74HCT00N
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsCD74HCT00E
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG
NAND 74ACT00 e0 74ACT logic gate circuit 9ns @ 5V 50pF 3.683mm 24mA 24mA 5.5V

Descriptions

Descriptions of Texas Instruments CD74HCT03E provided by its distributors.

High Speed CMOS Logic Quad 2-Input NAND Gate with Open Drain
NAND 74HCT03 EAR99 74HCT logic gate circuit 24ns @ 4.5V 50pF 5.08mm - 4mA 2V
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
24ns@ 4.5V,50pF Open drain 4 2 4 4 4.5V 5.5V 4mA NAND Gate HCT 4mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs and open-drain outputs 14-PDIP -55 to 125
IC, HI SPEED CMOS; Famille Logique/ Numéro de base: 74HCT03; Type de logique: NON-ET; Courant, sortie: 4mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier CI logique: D
IC, HI SPEED CMOS; Logic Family / Base Number:74HCT03; Logic Type:NAND; Output Current:4mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74HCT; Logic IC Base Number:7403; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:7403; Logic IC Base Number:7403; Logic IC Function:CMOS Logic Quad 2-Input NAND Gate with Open Drain; Operating Temperature Range:-55°C to +125°C; Output Current Max:25mA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT03 E
  • CD74HCT03E .
  • CD74HCT03E.
  • CD74HCT03E..