Texas Instruments CD74HCT132E

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-PDIP -55 to 125
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT132E.

Newark

Datasheet16 pages12 years ago
Datasheet15 pages15 years ago
Datasheet15 pages15 years ago
Datasheet14 pages17 years ago
Datasheet16 pages13 years ago
Datasheet12 pages22 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

element14

Inventory History

3 month trend:
+15.03%

CAD Models

Download Texas Instruments CD74HCT132E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.365
$ 0.365
Stock
235,735
3,111,110
3,111,110
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND, Schmitt Trigger
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
33 ns
20 ns
20 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT132E.

Related Parts

Texas InstrumentsCD74HCT03E
High Speed CMOS Logic Quad 2-Input NAND Gate with Open Drain
Texas InstrumentsCD74HCT03EE4
High Speed CMOS Logic Quad 2-Input NAND Gates with Open Drain 14-PDIP -55 to 125
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
Texas InstrumentsSN74ALS38BN
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments CD74HCT132E provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-PDIP -55 to 125
Texas Instruments CD74HCT132E Logic IC Quad 2-input NAND Schmitt Trigger
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
33ns@ 4.5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 4mA NAND Gate HCT 4mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Quad Nand Gate, Schmitt Trigger, Dip-14; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Dip; Product Range:74Hct132; Logic Ic Family:74Hct; Supply Voltage Min:4.5V; Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT132E
74HCT CMOS, 74HCT132, DIP14, 5.5V; Famille Logique/ Numéro de base: 74HCT132; Type de logique: Trigger de Schmitt NON-ET; Courant, sortie: 4mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT132E .
  • CD74HCT132E.
  • CD74HCT132E...