Texas Instruments CD54HCT03F3A

High Speed CMOS Logic Quad 2-Input NAND Gates with Open Drain 14-CDIP -55 to 125
$ 11.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HCT03F3A.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54HCT03F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.14
$ 0.543
$ 0.543
Stock
141,067
398,465
398,465
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
36 ns
36 ns
36 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
4 mA
4 mA
4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD54HCT10F3A
Military 3-ch, 3-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125
Texas Instruments5962-8984301CA
Military 3-ch, 3-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125
Texas InstrumentsCD54HCT00F
Military 4-ch, 2-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HCT03F3A provided by its distributors.

High Speed CMOS Logic Quad 2-Input NAND Gates with Open Drain 14-CDIP -55 to 125
NAND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
4.5V 5.5V DIP Through hole mounting 3.56mm(height)
CD54HCT03 HIGH SPEED CMOS LOGIC / IC Channel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.