Texas Instruments CD74HC86M

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -55 to 125
$ 0.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC86M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Farnell

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.13%

CAD Models

Download Texas Instruments CD74HC86M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.155
$ 0.155
Stock
322,911
1,486,420
1,486,420
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XNOR, XOR
OR, XNOR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
20 ns
31 ns
31 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC86M.

Related Parts

MM74HC Series 2 to 6 V Supply CMOS Quad 2-Input Exclusive OR Gate - SOIC-14
onsemiMM74HC86M
Quad 2-Input Exclusive OR Gate | IC GATE XOR 4CH 2-INP 14SOIC
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Texas InstrumentsSN74HC32D
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsCD74HC32M96
4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125
Texas InstrumentsSN74HC86D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CD74HC86M provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -55 to 125
HC XOR Gate, 20ns@6V, 50pF, Push-Pull, 2V-6V, 5.2mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
HC/UH SERIES QUAD 2-INPUT XOR GATE PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC86M.