Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MM74HC86M

Quad 2-Input Exclusive OR Gate | IC GATE XOR 4CH 2-INP 14SOIC
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC86M.

IHS

Datasheet8 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Farnell

Jameco (USA)

Inventory History

3 month trend:
-7.19%

CAD Models

Download onsemi MM74HC86M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.143
$ 0.143
Stock
547,877
1,507,836
1,507,836
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
XOR
OR, XNOR, XOR
OR, XNOR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
30 ns
31 ns
31 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
20ns@ 6V,50pF 2 4 2V 6V 5.2mA XOR (Exclusive OR) HC 5.2mA SOP-14 SMD mount 1.9mm(height)
Texas InstrumentsCD74HC86M
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -55 to 125
Texas InstrumentsCD74HC86M96E4
IC GATE XOR 4CH 2-INP 14SOIC XOR (Exclusive OR) IC 4 Channel 14-SOIC
Texas InstrumentsSN74HC32D
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85
onsemiMM74HC32M
MM74HC Series 2 to 6 V Supply CMOS Quad 2-Input OR Gate - SOIC-20

Descriptions

Descriptions of onsemi MM74HC86M provided by its distributors.

Quad 2-Input Exclusive OR Gate | IC GATE XOR 4CH 2-INP 14SOIC
XOR 74HC86 EAR99 74HC logic gate circuit 20ns @ 6V 50pF 1.5mm 5.2mA 5.2mA 1.5V-4.2V
XOR Gate 4 Element 2 Input CMOS 14 Pin SOIC N
20ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA XOR (Exclusive OR) HC 5.2mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
IC, 74HC CMOS, SMD, 74HC86, SOIC14; Logic Family / Base Number: 74HC86; Logic Type: XOR; Output Current: 5.2mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic
The MM74HC86 EXCLUSIVE OR gate utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to equivalent LS-TTL gates while maintaining the low power consumption and high noise immunity characteristic of standard CMOS integrated circuits. These gates are fully buffered and have a fanout of 10 LS-TTL loads. The 74HC logic family is functionally as well as pin out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC86 M
  • MM74HC86M.