Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC85EE4

IC COMPARATOR MAG 4BIT 16DIP Magnitude Comparator Bit Active High Output AB 16-PDIP
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC85EE4.

Texas Instruments

Datasheet20 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Mouser

Newark

DigiKey

Inventory History

3 month trend:
-15.92%

CAD Models

Download Texas Instruments CD74HC85EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.565
$ 0.687
$ 0.687
Stock
126,404
15,753,902
15,753,902
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
295 ns
33 ns
33 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC85EE4.

Related Parts

Texas InstrumentsCD74HC137E
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer with Address Latches 16-PDIP -55 to 125
Texas InstrumentsCD74HC237E
High speed CMOS logic 3-to-8 line decoder demutiplexer with address latches 16-PDIP -55 to 125
Texas InstrumentsSN74HC259N
IC 8-BIT ADDRESS LATCH 16-DIP "D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP"
NXP Semiconductors74HC259N,652
D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16
CMOS LOGIC, 2 PRECISION MONO-VIBRATOR (RETRIGGERABLE, RESETTABLE), PDIP-16
NXP Semiconductors74HC107N,652
Hc/uh Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDIP14

Descriptions

Descriptions of Texas Instruments CD74HC85EE4 provided by its distributors.

IC COMPARATOR MAG 4BIT 16DIP Magnitude Comparator Bit Active High Output AB 16-PDIP
IC; CMOS; 2 TO 6 V; 6 V (MAX.); 6 V (MAX.); + 20 MA; + 50 MA; + 25 MA; PDIP
4-Bit Magnitude Comparator 16-PDIP -55 to 125
Magnitude Comparator 4-Bit Non-Inverting 16-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.