Texas Instruments CD74HC237E

High speed CMOS logic 3-to-8 line decoder demutiplexer with address latches 16-PDIP -55 to 125
$ 0.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC237E.

Farnell

Datasheet21 pages12 years ago
Datasheet21 pages11 years ago
Datasheet21 pages12 years ago
Datasheet20 pages18 years ago
Datasheet22 pages15 years ago

Texas Instruments

HQonline

element14 APAC

Newark

Inventory History

3 month trend:
-15.74%

CAD Models

Download Texas Instruments CD74HC237E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.721
$ 0.474
$ 0.474
Stock
151,153
288,469
288,469
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Latch
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
2
2
Number of Outputs
8
4
4
Number of Circuits
1
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC237E.

Related Parts

Texas InstrumentsSN74HC138N
3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16
Texas InstrumentsCD74HC238E
Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube / IC DECODER/DEMUX HS 3-8 16-DIP
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube
Texas InstrumentsCD74HC238EE4
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE

Descriptions

Descriptions of Texas Instruments CD74HC237E provided by its distributors.

High speed CMOS logic 3-to-8 line decoder demutiplexer with address latches 16-PDIP -55 to 125
36ns single-phase 8 3 1 2V 6V 5.2mA 5.2mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
IC DECODER/DEMUX 1X3:8 16DIP Decoder/Demultiplexer 1 x 3:8 16-PDIP
3-LINE TO 8-LINE DECODER, HC/UH Series, True Output, CMOS, PDIP16
Latch/Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube
TEXAS INSTRUMENTS CD74HC237E..3 TO 8 LINE DECODER/DMUX, DIP-16
Logic IC Operating temperature: -40 ... 85 °C Series: CD74HC237 Function: 3-Input / Decoder / DMUX Manufacturer: Texas Instruments Package: DIL-16 Technology: HC
Logic, Decoder/Demux Hs 3-8, 16Dip; Logic Family/Base Number:74Hc237; Logic Type:Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC237E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC237E .
  • CD74HC237E.
  • CD74HC237E..