Texas Instruments CD74HC73EE4

High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-PDIP -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC73EE4.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

DigiKey

CAD Models

Download Texas Instruments CD74HC73EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
Stock
136,162
18,583,543
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Outputs
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC73EE4.

Related Parts

Texas InstrumentsCD74HC107E
High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-PDIP -55 to 125
Texas InstrumentsSN74HC74N
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-PDIP -40 to 85
Texas InstrumentsCD74HC74E
HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14

Descriptions

Descriptions of Texas Instruments CD74HC73EE4 provided by its distributors.

High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-PDIP -55 to 125
HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Negative Edge; Output Type:Differential / Complementary; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -CD74HC73EE4