Texas Instruments CD74HC107E

High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-PDIP -55 to 125
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC107E.

Farnell

Datasheet16 pages12 years ago
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-2.00%

CAD Models

Download Texas Instruments CD74HC107E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.557
$ 0.654
$ 0.654
Stock
282,878
132,668
132,668
Authorized Distributors
5
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Flip-Flop, JK-Type
Flip-Flop, JK-Type
Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
170 ns
170 ns
170 ns
Frequency
60 MHz
-
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC107E.

Related Parts

Texas InstrumentsCD74HC73EE4
High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-PDIP -55 to 125
Texas InstrumentsSN74HC74N
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-PDIP -40 to 85
Texas InstrumentsCD74HC73E
High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC107E provided by its distributors.

High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-PDIP -55 to 125
TEXAS INSTRUMENTS CD74HC107E Flip-Flop, with Reset, Complementary Output, Differential, Negative Edge, JK, 14 ns, 60 MHz, 5.2 mA
Negative edge 4μA 29ns@ 6V,50pF Antiphase,Non-inverting complementary 2 2V 6V 5.2mA Reset HC CMOS,LVTTL 10pF 5.2mA 60MHz PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, DUAL JK FF NEG-EDG-TRG, 14DIP; Famille Logique/ Numéro de base: 74HC107; Type de Flip-Flop: JK; Temps de propagation: 14ns; Fréquence: 60MHz; Courant, sortie: 5.2mA; Type de boîtier CI logique: DIP; Nombre de broches: 14
LOGIC, DUAL JK FF NEG-EDG-TRG, 14DIP; Logic Family / Base Number:74HC107; Flip-Flop Type:JK; Propagation Delay:14ns; Frequency:60MHz; Output Current:5.2mA; Logic Case Style:DIP; No. of Pins:14Pins; Trigger Type:Negative Edge; IC Output Type:Complementary, Differential; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74107; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Logic Function Number:74107; Logic IC Base Number:74107; Logic IC Function:Dual Negative-Edge-Triggered J-K Flip-Flop with Reset; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC107E .