Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Toshiba TC74HC423AP

2.5V,3.3V,5V PDIP-16 Through hole mounting 19.25mm*6.4mm*3.5mm
$ 0.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74HC423AP.

IHS

Datasheet12 pages12 years ago

_legacy Avnet

Inventory History

3 month trend:
-18.18%

CAD Models

Download Toshiba TC74HC423AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.731
$ 0.537
Stock
87,499
188,531
Authorized Distributors
2
4
Frequency
-
-
Propagation Delay
265 ns
25 ns
Rise Time
-
400 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Input
-
-
Output Type
-
-
High Level Output Current
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
-
Yes
Case/Package
DIP
PDIP
Mount
-
Through Hole

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Toshiba TC74HC423AP provided by its distributors.

2.5V,3.3V,5V PDIP-16 Through hole mounting 19.25mm*6.4mm*3.5mm
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16
DUAL RETRIGGERABLE MONOSTABLE MULTIVIBRATOR

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA