Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC4094PWT

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
$ 0.319

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4094PWT.

Texas Instruments

Datasheet21 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC4094PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.319
$ 0.212
$ 0.212
Stock
364,442
941,496
941,496
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Latch, Shift Register
Latch, Shift Register
Latch, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
33 ns
295 ns
295 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsSN74HC595PWR
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 1muA 61.887009mg 42MHz
Texas InstrumentsSN74HC165QPWRG4Q1
Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP T/R
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
Texas InstrumentsSN74HC166PWR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
Diodes Inc.74HC594T16-13
Shift Register, 74HC594, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
STMicroelectronicsM74HC4094TTR
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments CD74HC4094PWT provided by its distributors.

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Serial to Parallel Surface Mount Shift Register Obsolete Shift Register -55C~125C 2V~6V
High Speed CMOS Logic 8-Stage Shift-and-Store Bus egister with 3-Stage Outputs 16-TSSOP -55 to 125
195ns, 39ns, 33ns Tri-State 1-Ch 2-Ch 2V 6V Serial to Parallel Shift Register HC TSSOP-16 SMD, Adhesive Mount, 5mm × 4.4mm × 1.2mm
Register Logic IC; Shift Register Function:Serial-In / Parallel or Serial-Out; No. of Elements:1; Output Type:Tristate; Logic Case Style:TSSOP; No. of Pins:16; Supply Voltage Range:2V to 6V ;RoHS Compliant: Yes
LOGIC, 8STG BUS REG TRI-ST, 16TSSOP, RL2; Output Current:5.2mA; Logic Type:Register, Shift Store; No. of Channels:8; Logic Case Style:TSSOP; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:744094; Logic IC Family:HC; Logic IC Function:8-Stage Shift and Store Bus Register; Output Current Max:5.2mA; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.