Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC4075NSR

3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOP -55 to 125
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4075NSR.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-7.25%

CAD Models

Download Texas Instruments CD74HC4075NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4075NSR.

Related Parts

Texas InstrumentsSN74HC32NSR
OR Gate HC 17ns@6V 50pF Push-Pull 2V 6V 5.2mA SO-14 SMD Adhesive Mount 10.3mm × 5.3mm × 1.95mm
Texas InstrumentsSN74HC86NSR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOP -40 to 85
Texas InstrumentsSN74AC32NSR
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOP -40 to 85
OR Gate HC 13ns@6V,50pF 2-Channel 4-Channel 2V 6V 5.2mA SOP-14 SMD, Adhesive Mount 5.3mm(W) × 1.5mm(H)
NXP Semiconductors74HC32D
OR Gate 4-Element 2-IN CMOS 14-Pin SO / Quad 2-input OR gate | IC GATE OR 4CH 2-INP 14SOIC
onsemi74AC32SJX
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA

Descriptions

Descriptions of Texas Instruments CD74HC4075NSR provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOP -55 to 125
OR Gate HC, 17ns@6V, 50pF, 2V, 6V, 5.2mA, SO-14, SMD, Adhesive Mount, 1.85mm H
OR 74HC4075 EAR99 74HC logic gate circuit 17ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
Gate / Inverter Logic IC; No. of Inputs:3; Supply Voltage Range:2V to 6V; Logic Case Style:SOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; Package/Case:14-SOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.