NXP Semiconductors 74HC32D

OR Gate 4-Element 2-IN CMOS 14-Pin SO / Quad 2-input OR gate | IC GATE OR 4CH 2-INP 14SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC32D.

IHS

Datasheet12 pages5 years ago
Datasheet0 pages0 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download NXP Semiconductors 74HC32D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-09-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Texas InstrumentsSN74HC32NSR
OR Gate HC 17ns@6V 50pF Push-Pull 2V 6V 5.2mA SO-14 SMD Adhesive Mount 10.3mm × 5.3mm × 1.95mm
Texas InstrumentsSN74HC86NSR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOP -40 to 85
Texas InstrumentsSN74AC32NSR
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOP -40 to 85
onsemi74VHC32SJ
Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14SOP
Diodes Inc.74LVC86AS14-13
4.4ns@ 3.3V,50pF 2 4 1.65V 5.5V 24mA XOR (Exclusive OR) LVC 24mA SO-14 SMD mount,glue mount
Surface Mount RoHS Compliant SOP OR XOR logic gate circuit 125C 5.2mA 17ns

Descriptions

Descriptions of NXP Semiconductors 74HC32D provided by its distributors.

OR Gate 4-Element 2-IN CMOS 14-Pin SO / Quad 2-input OR gate | IC GATE OR 4CH 2-INP 14SOIC
OR GATE; SO-14; 5.0 V (TYP.); -40; +125; 1000 NS (MAX.) TR; 1000 NS (MAX.) TF
Logic IC Gate Digital; OR; CH:4; IN:2; CMOS 74HC; 2-6V; -40+125 deg.C; SMD; SO14
IC GATE OR QUAD 2IN HS SI 14-PIN SOIC SMD
90ns@ 2V,18ns@ 4.5V,15ns@ 6V 1 2 4 2V 6V 5.2mA OR HC 5.2mA SOP-14 SMD mount 1.75mm(height)
Quad Or Gate, 2I/p, Soic-14; Logic Family / Base Number:74Hc32; Logic Type:or; Output Current:5.2Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:soic; No. Of Pins:14Pins; Logic Ic Family:74Hc Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC32D.