Texas Instruments SN74AC32NSR

4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOP -40 to 85
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC32NSR.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

Augswan

HQonline

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-14.09%

CAD Models

Download Texas Instruments SN74AC32NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
$ 0.349
$ 0.349
Stock
17,991,818
294,606
294,606
Authorized Distributors
5
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
10 ns
10 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC32NSR.

Related Parts

onsemi74AC32SJX
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA
Texas InstrumentsSN74AC86NSR
OR XOR 74AC86 EAR99 74AC logic gate circuit 8.5ns @ 5V 50pF 2mm 24mA 24mA 5.5V
Texas InstrumentsSN74AHC32NSR
7.5ns@5V,50pF Push-Pull 1 2 4 4 2V 5.5V 8mA OR Gate AHC 8mA SO-14 SMD 10.3mm × 5.3mm × 1.95mm
onsemi74VHC32SJ
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC -40C~85C 5.5V 8mA 8mA 5.3mm
Texas InstrumentsSN74AHC86NSR
OR XOR 74AHC86 EAR99 74AHC logic gate circuit 8.8ns @ 5V 50pF 2mm 8mA 8mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74AC32NSR provided by its distributors.

4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOP -40 to 85
OR 74AC32 EAR99 74AC logic gate circuit 7.5ns @ 5V 50pF 2mm 24mA 24mA 6V
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:AC; Package/Case:14-SOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC32NSR.