Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC4066M96E4

12V, 1: 1 (SPST), 4-channel, analog switch 14-SOIC -55 to 125
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4066M96E4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages24 years ago

Mouser

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+1.57%

CAD Models

Download Texas Instruments CD74HC4066M96E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.284
$ 0.284
Stock
239,210
655,416
655,416
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
10 V
10 V
10 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4066M96E4.

Related Parts

Texas InstrumentsSN74HC4066DR
Texas Instruments SN74HC4066DR Logic IC Multiplexer demux Tape on Full reel
Texas InstrumentsCD74HC4316M96
5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-SOIC -55 to 125
MC14016B Series 3 to 18 Vdc SMT Quad Analog Switch/Quad Multiplexer - SOIC-14
Texas InstrumentsCD74HCT4066M96
5V, 1:1 (SPST), 4-channel, analog switch, TTL inputs 14-SOIC -55 to 125
MC74VHC4316DG, MULTIPLEXER/DEMULTIPLEXER QUAD SPST,2 TO 12V,2 TO 6V,16-PIN SOIC
MC14066B Series 18 V 1050 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HC4066M96E4 provided by its distributors.

12V, 1:1 (SPST), 4-channel, analog switch 14-SOIC -55 to 125
Logic - Signal Switches Hi-Speed CMOS Logic Quad Bilat Switch
Analog Switch Quad SPST 14-Pin SOIC T/R
IC SWITCH SPST-NOX4 70OHM 14SOIC
SPST; Temperature Grade: MILITARY; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.