Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC4053PWT

5V, 2: 1 (SPDT), 3-channel, analog switch 16-TSSOP -55 to 125

$ 0.553
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4053PWT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC4053PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 0.259
$ 0.259
Stock
383,185
709,095
709,095
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
60 ns
60 ns
60 ns
Turn-On Delay Time
220 ns
220 ns
220 ns
Turn-Off Delay Time
210 ns
210 ns
210 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
10 V
10 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4053PWT.

Related Parts

Analog Multiplexer/Demultiplexer, 2:1, 3 Circuits, 190ohm, 2V to 12V Supply, TSSOP-16
MC74VHC405X Series 3 x 2:1 100 O 6 V Analog Multiplexer/Demultiplexer - TSSOP-16
Texas InstrumentsSN74LV4053APWR
Other Interface ICs; SN74LV4053APWR; TEXAS INSTRUMENTS; 16; 5.5 V; 2 V; TSSOP
Texas InstrumentsCD74HCT4053PWT
5V, 2:1 (SPDT), 3-channel, analog switch, TTL inputs 16-TSSOP -55 to 125
MC14053BDTR2G, MULTIPLEXER/DEMULTIPLEXER TRIPLE SPDT, 3 TO 18 V DC, 16-PIN TSSOP
Texas InstrumentsSN74LV4053APW
5V, 2:1 (SPDT), 3-channel, analog switch 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CD74HC4053PWT provided by its distributors.

5V, 2:1 (SPDT), 3-channel, analog switch 16-TSSOP -55 to 125
Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R
IC, ANALOG MUX/DMUX, TRI 2 X 1, TSSOP-16, FULL REEL
LOGIC, ANALOG MUX/DEMUX HS 16TSSOP, RL25
ANALOGUE MUX/DEMUX, TRIPLE, 2:1, TSSOP16
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
IC SWITCH SPDTX3 130OHM 16TSSOP
TRIPLE 2-CHANNEL SGL ENDED MULTIPLEXER PDSO16
CD74HC4053 HIGH-SPEED CMOS TRIPL
LOGIC, ANALOG MUX/DEMUX HS 16TSSOP, RL25; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:TSSOP; Logic IC Base Number:744053; Logic IC Family:HC; Logic IC Function:Triple 2-Channel Analog Multiplexer / Demultiplexer; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.