Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HCT4053PWT

5V, 2: 1 (SPDT), 3-channel, analog switch, TTL inputs 16-TSSOP -55 to 125

$ 0.478
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4053PWT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT4053PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 0.204
$ 0.204
Stock
204,705
439,315
439,315
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
12 ns
12 ns
12 ns
Turn-On Delay Time
48 ns
48 ns
48 ns
Turn-Off Delay Time
44 ns
44 ns
44 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4053PWT.

Related Parts

Texas InstrumentsSN74LV4053APWR
Other Interface ICs; SN74LV4053APWR; TEXAS INSTRUMENTS; 16; 5.5 V; 2 V; TSSOP
Analog Multiplexer/Demultiplexer, 2:1, 3 Circuits, 190ohm, 2V to 12V Supply, TSSOP-16
Texas InstrumentsCD74HC4053PWR
ANALOG MUX/DMUX, TRI 2 X 1, TSSOP-16; MU; Available until stocks are exhausted
MC74VHC405X Series 3 x 2:1 100 O 6 V Analog Multiplexer/Demultiplexer - TSSOP-16
Texas InstrumentsCD74HC4053PW
5V, 2:1 (SPDT), 3-channel, analog switch 16-TSSOP -55 to 125
MC14053BDTR2G, MULTIPLEXER/DEMULTIPLEXER TRIPLE SPDT, 3 TO 18 V DC, 16-PIN TSSOP

Descriptions

Descriptions of Texas Instruments CD74HCT4053PWT provided by its distributors.

5V, 2:1 (SPDT), 3-channel, analog switch, TTL inputs 16-TSSOP -55 to 125
Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R
Single-Ended Multiplexer, 3 Func, 3 Channel, CMOS, PDSO16
ANALOG MUX/DMUX, TRI 2 X 1, TSSOP-16, FULL REEL
ANALOGUE MUX/DEMUX, TRIPLE, 2:1, TSSOP16
LOGIC, ANLG MUX/DEMUX, 16TSSOP, RL250
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
IC SWITCH SPDTX3 130OHM 16TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.