Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV4053APW

5V, 2: 1 (SPDT), 3-channel, analog switch 16-TSSOP -40 to 85

$ 0.677
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV4053APW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
-6.06%

CAD Models

Download Texas Instruments SN74LV4053APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.677
$ 0.179
$ 0.179
Stock
2,398,619
933,652
933,652
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
6
6
6
Number of Outputs
3
3
3
Number of Circuits
3
3
3
Low Level Output Current
-
25 mA
25 mA
High Level Output Current
-
25 mA
25 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Analog Switch/Analog Multiplexer Triple 2:1 Automotive 16-Pin TSSOP Rail
Analog Multiplexer/Demultiplexer, 2:1, 3 Circuits, 190ohm, 2V to 12V Supply, TSSOP-16
Texas InstrumentsCD74HC4053PWR
ANALOG MUX/DMUX, TRI 2 X 1, TSSOP-16; MU; Available until stocks are exhausted
Texas InstrumentsCD74HC4053PW
5V, 2:1 (SPDT), 3-channel, analog switch 16-TSSOP -55 to 125
MC74VHC405X Series 3 x 2:1 100 O 6 V Analog Multiplexer/Demultiplexer - TSSOP-16
Texas InstrumentsCD74HC4053PWT
5V, 2:1 (SPDT), 3-channel, analog switch 16-TSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LV4053APW provided by its distributors.

5V, 2:1 (SPDT), 3-channel, analog switch 16-TSSOP -40 to 85
Analog Multiplexer Triple 2:1, 16-Pin TSSOP, Tube
Single-Ended Multiplexer, 3 Func, 3 Channel, CMOS, PDSO16
TEXAS INSTRUMENTS SN74LV4053APWIC, MUX/DEMUX, ANA, SMD, SOIC16
ANALOG MUX/DMUX, TRI 2 X 1, TSSOP-16
IC SWITCH SPDT X 3 75OHM 16TSSOP
Logic - Signal Switches Triple 2Ch Analog
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
TRIPLE 2-CHAN ANALOG MLTPXR/DLTIPXR<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV4053APW.