Texas Instruments CD74HC4040M96

High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4040M96.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-1.63%

CAD Models

Download Texas Instruments CD74HC4040M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.767
$ 0.767
Stock
278,480
452,267
452,267
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4040M96.

Related Parts

Texas InstrumentsCD74HC4060M96
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
Texas InstrumentsCD74HC4020M
High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125
Texas InstrumentsCD74HC4060M
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
Counter Single 14-Bit Binary UP 16-Pin SOIC N Rail
96ns,63ns,31ns,25ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)
Binary Counter HC, 96ns/63ns/31ns/25ns, 2V-6V, SOIC-16, SMD, Adhesive Mount, 4mm W × 1.5mm H

Descriptions

Descriptions of Texas Instruments CD74HC4040M96 provided by its distributors.

High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125
Counter Single 12-Bit Binary UP 16-Pin SOIC T/R
12-Stage Binary Counter, CMOS, 35MHz, SOIC
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16
Cut Tape (CT) Active e4 74HC4040 divider circuit 30ns 3.91mm 2/6V 0.0052A
Texas Instruments Counter, Binary, 12-Bit, SMD, HC
Negative Edge 2V~6V 12 1 35MHz SOP-16 Counters / Dividers ROHS
IC BINARY COUNTER 12-BIT 16SOIC
IC 12STG BINARY COUNTER 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.