Texas Instruments CD74HC373M

High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
$ 0.885
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC373M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

TME

element14 APAC

HQonline

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC373M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.885
$ 0.303
$ 0.303
Stock
272,495
1,295,647
1,295,647
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
265 ns
38 ns
38 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC373M.

Related Parts

Texas InstrumentsSN74HC574DW
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
Texas InstrumentsSN74HC574DWR
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
Texas InstrumentsCD74HC573MG4
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
74HC373 Tape & Reel (TR) HC/UH 74HC latch circuit 7.8mA 7.8mA 280ns 801mg -40C~85C
74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20
74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20

Descriptions

Descriptions of Texas Instruments CD74HC373M provided by its distributors.

High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
74HC373 Tube HC/UH 74HC latch circuit 45ns 7.8mA 7.8mA 265ns 500.709277mg
8μA 30ns Non-inverting Tristate 1 2V 6V 7.8mA D-Type Transparent Latch HC 1 7.8mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
IC, 74HC CMOS, SMD, 74HC373, SOIC20; Famille Logique/ Numéro de base: 74HC373; Type de verrou: Type D Transparent; Type de sortie CI: Trois états; Temps de propagation: 26ns; Courant, sortie: 7.8mA; Type de boîtier CI logique
IC, 74HC CMOS, SMD, 74HC373, SOIC20; Logic Family / Base Number:74HC373; Latch Type:D Type Transparent; IC Output Type:Tri State; Propagation Delay:26ns; Output Current:7.8mA; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; No. of Bits:8bit; Logic IC Family:74HC; Logic IC Base Number:74373; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:373; Logic IC Base Number:74373; Logic IC Function:Octal D-Type Transparent Latch (3-State); No. of Gates:1; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC373M .
  • CD74HC373M.