Texas Instruments CD74HC354E

High Speed CMOS Logic 8-Input Multiplexer/ egister with 3-State Outputs 20-PDIP -55 to 125
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC354E.

Newark

Datasheet15 pages17 years ago

Texas Instruments

Sierra IC

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
+11.09%

CAD Models

Download Texas Instruments CD74HC354E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.749
$ 21.72
$ 21.72
Stock
212,287
84,824
84,824
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Multiplexer
Latch, Multiplexer
Latch, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
-
-
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
-7.8 mA
-7.8 mA
Supply Type
Single
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC354E.

Related Parts

Texas InstrumentsSN74HC251N
Selector/Multiplexer, Data; CMOS; 400 ns; 400 ns; PDIP; -40 degC; 85 degC
Texas InstrumentsSN74HC151N
Texas Instruments Multiplexer, PDIPencapsulation, 16Pin, Multiplexer, 8 Line solution
Texas InstrumentsCD74HC4051E
Texas Instruments Multiplexer switch chip, PDIPencapsulation, 16Pin, Through-hole

Descriptions

Descriptions of Texas Instruments CD74HC354E provided by its distributors.

High Speed CMOS Logic 8-Input Multiplexer/ egister with 3-State Outputs 20-PDIP -55 to 125
42ns single-phase 1 2 1 2V 6V 7.8mA 7.8mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
HC/UH SERIES 8 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT PDIP20
Multiplexer/Latch 1-Element CMOS 3-ST 8-IN 20-Pin PDIP Tube
LOGIC, 8-IN MUX/REG TRI-ST, 20DIP; Logic Type:Data selector / Multiplexer / Register; No. of Channels:1; Ratio:8:1; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74354; Logic IC Family:HC; Logic IC Function:8-to-1 Line Data Selector / Multiplexer / Register with 3-State Outputs; Package / Case:PDIP; Ratio:8:1; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.